- Home ›
- All Products›
- SDCH1V5040-150M-R
SDCH1V5040-150M-R
Eaton Electronics / Bussmann
SDCH1V5040 15.0nH 2.0A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCH1V5040 15.0nH 2.0A 2 PADS SMT
Search Keywords: SDCH1V5040150MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V5040-150M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,500
$0.1621
3,000
$0.1551
6,000
$0.1527
7,500
$0.1505
10,500
$0.1466
25,500
$0.1408
51,000
$0.1387
100,500 +
$0.1366
Click for Quote
Log in
to unlock special pricing