- Home ›
- All Products›
- SDCH1V5020-221M-R
SDCH1V5020-221M-R
Eaton Electronics / Bussmann
SDCH1V5020 220nH 0.36A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCH1V5020 220nH 0.36A 2 PADS SMT
Search Keywords: SDCH1V5020221MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V5020-221M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,500
$0.1493
5,000
$0.1471
7,500
$0.1451
10,000
$0.1411
25,000
$0.1355
50,000
$0.1352
100,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing