- Home ›
- All Products›
- SD8350-330-R
SD8350-330-R
Eaton Electronics / Bussmann
IND 33uH 2.2A SHLD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 33uH 2.2A SHLD SMT
Search Keywords: SD8350330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD8350-330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
188
$3.55
375
$2.19
563
$1.73
750 +
$1.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments