- Home ›
- All Products›
- SD7030-680-R
Eaton Electronics / Bussmann
SD7030-680-R
IND 68uH 0.65A SHLD SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND 68uH 0.65A SHLD SMT
Search Keywords: SD7030680R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD7030-680-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is SD7030-680-R RoHS compliant?
Yes, SD7030-680-R is RoHS compliant.
What is the lead time for SD7030-680-R?
The standard lead time for SD7030-680-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,910
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
12 Weeks
can ship
11/26/26