- Home ›
- All Products›
- SD7030-121-R
SD7030-121-R
Eaton Electronics / Bussmann
Power Inductors - SMD 120uH 0.5A 629mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 120uH 0.5A 629mOhms
Search Keywords: SD7030121R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD7030-121-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
375
$2.33
750
$1.44
1,125
$1.14
1,500 +
$1.12
Click for Quote
Log in
to unlock special pricing