- Home ›
- All Products›
- SD6030-5R0-R
SD6030-5R0-R
Eaton Electronics / Bussmann
IND 5uH 1.9A SHLD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 5uH 1.9A SHLD SMT
Search Keywords: SD60305R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD6030-5R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$1.953
1,000
$1.202
1,500
$0.951
2,000 +
$0.932
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments