- Home ›
- All Products›
- SD6030-520-R
Eaton Electronics / Bussmann
SD6030-520-R
IND 52uH 0.58A SHLD SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND 52uH 0.58A SHLD SMT
Search Keywords: SD6030520R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD6030-520-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is SD6030-520-R RoHS compliant?
Yes, SD6030-520-R is RoHS compliant.
What is the lead time for SD6030-520-R?
The standard lead time for SD6030-520-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$2.18
1,000
$1.34
1,500
$1.06
2,000 +
$1.04
Click for Quote
Log in
to unlock special pricing