- Home ›
- All Products›
- SD6020-4R1-R
SD6020-4R1-R
Eaton Electronics / Bussmann
IND 4.1uH 1.95A SHLD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND 4.1uH 1.95A SHLD SMT
Search Keywords: SD60204R1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD6020-4R1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
MOQ for In Stock Qty:
2600
MOQ for out of Stock Qty:
2600
Order Increment:
2600
12 Weeks
can ship
7/21/26
Tariffs may apply for U.S. shipments