- Home ›
- All Products›
- SD6020-150-R
Eaton Electronics / Bussmann
SD6020-150-R
IND 15uH 0.97A SHLD SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND 15uH 0.97A SHLD SMT
Search Keywords: SD6020150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD6020-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2600
Product Guides
+
Frequently Asked Questions
Is SD6020-150-R RoHS compliant?
Yes, SD6020-150-R is RoHS compliant.
What is the lead time for SD6020-150-R?
The standard lead time for SD6020-150-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
650
$4.08
1,300
$2.16
1,950
$1.52
2,600 +
$1.49
Click for Quote
Log in
to unlock special pricing