- Home ›
- All Products›
- SD6020-101-R
SD6020-101-R
Eaton Electronics / Bussmann
Power Inductors - SMD 100uH 0.36A 1.0ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 100uH 0.36A 1.0ohms
Search Keywords: SD6020101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD6020-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
650
$3.64
1,300
$1.93
1,950
$1.36
2,600 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments