- Home ›
- All Products›
- SD52-270-R
SD52-270-R
Eaton Electronics / Bussmann
IND SHLD DRM 27uH 0.65A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SHLD DRM 27uH 0.65A SMT
Search Keywords: SD52270R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD52-270-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
875
$3.34
1,750
$1.77
2,625
$1.25
3,500 +
$1.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments