- Home ›
- All Products›
- SD3114-1R0-R
SD3114-1R0-R
Eaton Electronics / Bussmann
IND 1uH 2.35A SHLD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 1uH 2.35A SHLD SMT
Search Keywords: SD31141R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD3114-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1025
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,025
$4.64
2,050
$2.45
3,075
$1.69
4,100 +
$1.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments