- Home ›
- All Products›
- SD18-150-R
SD18-150-R
Eaton Electronics / Bussmann
IND SHLD DRM COR 15uH 0.831A SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SHLD DRM COR 15uH 0.831A SMT
Search Keywords: SD18150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD18-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
950
$3.54
1,900
$1.87
2,850
$1.32
3,800 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments