- Home ›
- All Products›
- SD14-150-R
SD14-150-R
Eaton Electronics / Bussmann
IND SHLD DRM COR 15uH 0.969A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND SHLD DRM COR 15uH 0.969A SMT
Search Keywords: SD14150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD14-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
MOQ for In Stock Qty:
3800
MOQ for out of Stock Qty:
3800
Order Increment:
3800
12 Weeks
can ship
7/20/26
Tariffs may apply for U.S. shipments