- Home ›
- All Products›
- SD12-100-R
SD12-100-R
Eaton Electronics / Bussmann
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 938mA 2020 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 938mA 2020 T/R
Search Keywords: SD12100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD12-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,760
Can Ship immediately
You may purchase all in-stock quantity of 3,760
Stock lot only:
3760
MOQ for In Stock Qty:
3800
MOQ for out of Stock Qty:
3800
Order Increment:
3800
12 Weeks
can ship
7/20/26
Tariffs may apply for U.S. shipments