- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8101-10
S-8101-10
Eaton Electronics / Bussmann
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S810110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8101-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,13A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.