- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8002-3-R
S-8002-3-R
Eaton Electronics / Bussmann
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk
Search Keywords: S80023R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8002-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Solder
-
Current Rating:25A@UL,21A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$11.61
30
$11.25
50
$10.75
100
$10.43
250
$9.86
500
$9.60
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent
Alternative Packaging