- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S505H-V-2-R
S505H-V-2-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 2A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 2A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Search Keywords: S505HV2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S505H-V-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.