- Home ›
- All Products›
- PTV-6R0V305-R
PTV-6R0V305-R
Eaton Electronics / Bussmann
Cap Ptv 6.0V 3F 0.100 Ohm, Vert/Bulk |Eaton Bussmann PTV-6R0V305-R
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Ptv 6.0V 3F 0.100 Ohm, Vert/Bulk |Eaton Bussmann PTV-6R0V305-R
Search Keywords: PTV6R0V305R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTV-6R0V305-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
15
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$7.75
25
$6.50
100
$6.02
300
$5.52
500
$5.51
1,000
$5.38
2,500
$5.23
5,000 +
$4.65
Click for Quote
Log in
to unlock special pricing