- Home ›
- All Products›
- PTV-6R0H505-R
PTV-6R0H505-R
Eaton Electronics / Bussmann
CAP PTV 6.0V 5F 0.072 ohm Horiz
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CAP PTV 6.0V 5F 0.072 ohm Horiz
Search Keywords: PTV6R0H505R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTV-6R0H505-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:PH
-
ECCN:3A991.J.2
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$8.48
25
$6.89
50
$6.87
100
$6.58
300
$6.04
500
$6.03
1,000
$5.88
2,500 +
$5.65
Click for Quote
Log in
to unlock special pricing