- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- PTV-6R0H305-R
PTV-6R0H305-R
Eaton Electronics / Bussmann
CAP PTV 6.0V 3F 0.100 ohm Horiz
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CAP PTV 6.0V 3F 0.100 ohm Horiz
Search Keywords: PTV6R0H305R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTV-6R0H305-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:PH
-
ECCN:3A991.J.2
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.89
25
$8.49
100
$6.98
300
$6.76
500
$6.48
1,000
$6.40
2,500
$6.22
5,000 +
$6.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT