- Home ›
- All Products›
- PTSLR18126V500
PTSLR18126V500
Eaton Electronics / Bussmann
PTSLR1812 PPTC 5A 6V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PTSLR1812 PPTC 5A 6V
Search Keywords: PTSLR18126V500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTSLR18126V500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.684
1,000
$0.654
3,000
$0.600
5,000
$0.598
8,000
$0.584
10,000
$0.583
15,000
$0.576
25,000 +
$0.562
Click for Quote
Log in
to unlock special pricing