- Home ›
- All Products›
- PTSLR18126V270
PTSLR18126V270
Eaton Electronics / Bussmann
PTSLR1812 PPTC 2.7A 6V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PTSLR1812 PPTC 2.7A 6V
Search Keywords: PTSLR18126V270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTSLR18126V270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.876
1,000
$0.657
1,500
$0.613
2,000 +
$0.601
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments