- Home ›
- All Products›
- PTSLR12106V380
PTSLR12106V380
Eaton Electronics / Bussmann
PTSLR1210 PPTC 3.8A 6V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PTSLR1210 PPTC 3.8A 6V
Search Keywords: PTSLR12106V380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTSLR12106V380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$0.4920
1,500
$0.3690
2,250
$0.3444
3,000 +
$0.3375
Click for Quote
Log in
to unlock special pricing