- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTSLR12066V380
PTSLR12066V380
Eaton Electronics / Bussmann
PTSLR1206 PPTC 3.8A 6V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTSLR1206 PPTC 3.8A 6V
Search Keywords: PTSLR12066V380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTSLR12066V380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$0.3585
1,875
$0.3346
2,500 +
$0.3279
Click for Quote
Log in
to unlock special pricing