- Home ›
- All Products›
- PTR060V0300-BK1
PTR060V0300-BK1
Eaton Electronics / Bussmann
PPTC Radial 60V 3A BK & Kinked leads
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 60V 3A BK & Kinked leads
Search Keywords: PTR060V0300BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0300-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.752
500
$0.740
1,000
$0.718
2,500
$0.659
5,000
$0.649
7,500
$0.639
10,000
$0.630
15,000 +
$0.620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments