- Home ›
- All Products›
- PTR060V0250-TR1
Eaton Electronics / Bussmann
PTR060V0250-TR1
PPTC Radial 60V 2.5A TR & Kinked leads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PPTC Radial 60V 2.5A TR & Kinked leads
Search Keywords: PTR060V0250TR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0250-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is PTR060V0250-TR1 RoHS compliant?
Yes, PTR060V0250-TR1 is RoHS compliant.
What is the lead time for PTR060V0250-TR1?
The standard lead time for PTR060V0250-TR1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.076
500
$0.807
750
$0.753
1,000 +
$0.738
Click for Quote
Log in
to unlock special pricing