- Home ›
- All Products›
- PTR060V0135-TR1
PTR060V0135-TR1
Eaton Electronics / Bussmann
PPTC Radial 60V 1.35A TR & Kinked lead
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 60V 1.35A TR & Kinked lead
Search Keywords: PTR060V0135TR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0135-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,200
$0.4090
3,600
$0.3859
6,000
$0.3753
8,400
$0.3697
10,800
$0.3642
15,600
$0.3587
25,200
$0.3533
50,400 +
$0.3480
Click for Quote
Log in
to unlock special pricing