- Home ›
- All Products›
- PTR060V0090-BK1
PTR060V0090-BK1
Eaton Electronics / Bussmann
PPTC Radial 60V 0.9A BK & Kinked leads
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 60V 0.9A BK & Kinked leads
Search Keywords: PTR060V0090BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0090-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.4094
1,000
$0.3910
2,500
$0.3743
5,000
$0.3589
7,500
$0.3580
10,000
$0.3493
15,000
$0.3485
25,000 +
$0.3447
Click for Quote
Log in
to unlock special pricing