- Home ›
- All Products›
- PTR060V0075-TR1
PTR060V0075-TR1
Eaton Electronics / Bussmann
PPTC Radial 60V 0.75A TR & Kinked lead
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 60V 0.75A TR & Kinked lead
Search Keywords: PTR060V0075TR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0075-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.5160
1,000
$0.3870
1,500
$0.3612
2,000 +
$0.3540
Click for Quote
Log in
to unlock special pricing