- Home ›
- All Products›
- PTR060V0075-BK1
Eaton Electronics / Bussmann
PTR060V0075-BK1
PPTC Radial 60V 0.75A BK & Kinked leads
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PPTC Radial 60V 0.75A BK & Kinked leads
Search Keywords: PTR060V0075BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0075-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is PTR060V0075-BK1 RoHS compliant?
Yes, PTR060V0075-BK1 is RoHS compliant.
What is the lead time for PTR060V0075-BK1?
The standard lead time for PTR060V0075-BK1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$0.4516
1,000
$0.4313
2,500
$0.4129
5,000
$0.3959
7,500
$0.3949
10,000
$0.3853
15,000
$0.3844
25,000 +
$0.3803
Click for Quote
Log in
to unlock special pricing