- Home ›
- All Products›
- PTR060V0017-BK1
PTR060V0017-BK1
Eaton Electronics / Bussmann
PPTC Radial 60V 0.17A BK & Kinked leads
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 60V 0.17A BK & Kinked leads
Search Keywords: PTR060V0017BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0017-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.3365
500
$0.2823
3,000
$0.2500
5,000
$0.2462
8,000
$0.2397
25,000
$0.2303
50,000 +
$0.2268
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments