- Home ›
- All Products›
- PTR030V0800-TR1
PTR030V0800-TR1
Eaton Electronics / Bussmann
PPTC Radial 30V 8A TR & Kinked leads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 30V 8A TR & Kinked leads
Search Keywords: PTR030V0800TR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR030V0800-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.672
1,000
$0.642
3,000
$0.589
5,000
$0.580
8,000
$0.572
10,000
$0.563
15,000
$0.554
25,000 +
$0.546
Click for Quote
Log in
to unlock special pricing