- Home ›
- All Products›
- PTR030V0700-BK1
PTR030V0700-BK1
Eaton Electronics / Bussmann
PPTC Radial 30V 7A BK & Kinked leads
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 30V 7A BK & Kinked leads
Search Keywords: PTR030V0700BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR030V0700-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
200
$0.663
400
$0.642
1,000
$0.613
2,600
$0.563
5,000
$0.555
7,600
$0.546
10,000
$0.538
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing