- Home ›
- All Products›
- PTR030V0185-BK1
PTR030V0185-BK1
Eaton Electronics / Bussmann
PPTC Radial 30V 1.85A BK & Kinked leads
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 30V 1.85A BK & Kinked leads
Search Keywords: PTR030V0185BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR030V0185-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.4547
1,000
$0.4343
2,500
$0.4157
5,000
$0.3986
7,500
$0.3926
10,000
$0.3868
15,000
$0.3810
25,000 +
$0.3752
Click for Quote
Log in
to unlock special pricing