- Home ›
- All Products›
- PTR030V0135-TR
PTR030V0135-TR
Eaton Electronics / Bussmann
PPTC Radial 30V 1.35A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PPTC Radial 30V 1.35A
Search Keywords: PTR030V0135TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR030V0135-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
13 Weeks
can ship
8/10/26