- Home ›
- All Products›
- PTR030V0090-TR
PTR030V0090-TR
Eaton Electronics / Bussmann
PPTC Radial 30V 0.90A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 30V 0.90A
Search Keywords: PTR030V0090TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR030V0090-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.4100
1,500
$0.3075
2,250
$0.2870
3,000 +
$0.2813
Click for Quote
Log in
to unlock special pricing