- Home ›
- All Products›
- PTR030V0090-BK1
PTR030V0090-BK1
Eaton Electronics / Bussmann
PPTC Radial 30V 0.9A BK & Kinked leads
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 30V 0.9A BK & Kinked leads
Search Keywords: PTR030V0090BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR030V0090-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.3942
500
$0.3203
1,000
$0.3155
3,000
$0.2929
5,000
$0.2808
8,000
$0.2766
15,000
$0.2725
25,000 +
$0.2684
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments