- Home ›
- All Products›
- PTR016V1500-BK1
PTR016V1500-BK1
Eaton Electronics / Bussmann
PTC Resettable Fuse 100A 16VDC Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
PTC Resettable Fuse 100A 16VDC Poly Bag
Search Keywords: PTR016V1500BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V1500-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Can Ship immediately
Minimum Order Quantity:
200
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
200
$0.863
500
$0.824
1,000
$0.789
2,500
$0.756
5,000
$0.736
7,500
$0.734
10,000
$0.726
15,000 +
$0.724
Click for Quote
Log in
to unlock special pricing