- Home ›
- All Products›
- PTR016V1300-TR1
PTR016V1300-TR1
Eaton Electronics / Bussmann
PPTC Radial 16V 13A TR & Kinked leads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 16V 13A TR & Kinked leads
Search Keywords: PTR016V1300TR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V1300-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.769
1,000
$0.734
3,000
$0.674
5,000
$0.672
8,000
$0.656
10,000
$0.654
15,000
$0.647
25,000 +
$0.631
Click for Quote
Log in
to unlock special pricing