- Home ›
- All Products›
- PTR016V1100-TR
PTR016V1100-TR
Eaton Electronics / Bussmann
Resettable Fuses - PPTC PPTC 16V 11.0A Radial
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Resettable Fuses - PPTC PPTC 16V 11.0A Radial
Search Keywords: PTR016V1100TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V1100-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.5104
3,000
$0.4685
5,000
$0.4615
8,000
$0.4545
10,000
$0.4477
15,000
$0.4410
25,000 +
$0.4344
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments