- Home ›
- All Products›
- PTR016V1100-BK1
Eaton Electronics / Bussmann
PTR016V1100-BK1
PTC Resettable Fuse 100A 16VDC Poly Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 100A 16VDC Poly Bag
Search Keywords: PTR016V1100BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V1100-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is PTR016V1100-BK1 RoHS compliant?
Yes, PTR016V1100-BK1 is RoHS compliant.
What is the lead time for PTR016V1100-BK1?
The standard lead time for PTR016V1100-BK1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
250
$0.738
500
$0.736
1,000
$0.704
2,500
$0.647
5,000
$0.645
7,500
$0.629
10,000
$0.628
15,000 +
$0.621
Click for Quote
Log in
to unlock special pricing