- Home ›
- All Products›
- PTR016V0700-BK1
Eaton Electronics / Bussmann
PTR016V0700-BK1
PPTC Radial 16V 7A BK & Kinked leads
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PPTC Radial 16V 7A BK & Kinked leads
Search Keywords: PTR016V0700BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0700-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is PTR016V0700-BK1 RoHS compliant?
Yes, PTR016V0700-BK1 is RoHS compliant.
What is the lead time for PTR016V0700-BK1?
The standard lead time for PTR016V0700-BK1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
50
$0.742
250
$0.623
1,000
$0.576
3,000
$0.529
5,000
$0.527
8,000
$0.515
10,000
$0.513
15,000 +
$0.508
Click for Quote
Log in
to unlock special pricing