- Home ›
- All Products›
- PTR016V0500-TR1
PTR016V0500-TR1
Eaton Electronics / Bussmann
PPTC Radial 16V 5A TR & Kinked leads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 16V 5A TR & Kinked leads
Search Keywords: PTR016V0500TR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0500-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.5094
1,500
$0.4866
3,000
$0.4592
6,000
$0.4466
7,500
$0.4399
10,500
$0.4333
15,000
$0.4268
25,500 +
$0.4204
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments