- Home ›
- All Products›
- PTR016V0400-TR1
PTR016V0400-TR1
Eaton Electronics / Bussmann
PPTC Radial 16V 4A TR & Kinked leads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 16V 4A TR & Kinked leads
Search Keywords: PTR016V0400TR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0400-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
625
$0.5860
1,250
$0.4395
1,875
$0.4102
2,500 +
$0.4020
Click for Quote
Log in
to unlock special pricing