- Home ›
- All Products›
- PTR016V0300-BK1
PTR016V0300-BK1
Eaton Electronics / Bussmann
PPTC Radial 16V 3A BK & Kinked leads
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 16V 3A BK & Kinked leads
Search Keywords: PTR016V0300BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0300-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
50
$0.5288
500
$0.4297
1,000
$0.4104
3,000
$0.3873
5,000
$0.3767
8,000
$0.3758
10,000
$0.3667
15,000 +
$0.3657
Click for Quote
Log in
to unlock special pricing