- Home ›
- All Products›
- PTR016V0250-TR
PTR016V0250-TR
Eaton Electronics / Bussmann
PPTC Radial 16V 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 16V 2.5A
Search Keywords: PTR016V0250TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0250-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
625
$0.4200
1,250
$0.3150
1,875
$0.2940
2,500 +
$0.2881
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments