- Home ›
- All Products›
- POEB3FW1V50W1X5
POEB3FW1V50W1X5
Eaton Electronics / Bussmann
Fwd Xfmr EFD25 Single 50W 5V 10A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fwd Xfmr EFD25 Single 50W 5V 10A
Search Keywords: POEB3FW1V50W1X5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEB3FW1V50W1X5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$3.61
300
$3.35
500
$3.16
1,000
$3.12
2,500
$3.00
5,000
$2.95
7,500 +
$2.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments