- Home ›
- All Products›
- POEB2FB1V60W1X12
POEB2FB1V60W1X12
Eaton Electronics / Bussmann
Flybk Xfmr EFD20 Single Out 60W 12V 5A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flybk Xfmr EFD20 Single Out 60W 12V 5A
Search Keywords: POEB2FB1V60W1X12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEB2FB1V60W1X12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
150
$3.97
300
$3.80
600
$3.64
1,050
$3.55
2,550
$3.45
5,100
$3.40
7,500 +
$3.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments