- Home ›
- All Products›
- POEB2FB1V24W2X12
POEB2FB1V24W2X12
Eaton Electronics / Bussmann
Flybk Xfmr EFD20 Dual 24.3W 12V 0.02A 2A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flybk Xfmr EFD20 Dual 24.3W 12V 0.02A 2A
Search Keywords: POEB2FB1V24W2X12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEB2FB1V24W2X12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
150
$3.10
300
$3.01
600
$2.85
1,050
$2.84
2,550
$2.70
5,100
$2.67
7,500
$2.66
10,050 +
$2.65
Click for Quote
Log in
to unlock special pricing